CFPX-180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFPX-180
CFPX-180_View2

LFXTAL082071Reel

Digi-Key Part Number
1923-LFXTAL082071ReelTR-ND - Tape & Reel (TR)
1923-LFXTAL082071ReelCT-ND - Cut Tape (CT)
1923-LFXTAL082071ReelDKR-ND - Digi-Reel®
Manufacturer
IQD Frequency Products
Manufacturer Product Number
LFXTAL082071Reel
Supplier
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IQD Frequency Products
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
California Prop 65
Warning Information
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.74000$0.74
10$0.65300$6.53
50$0.61060$30.53
100$0.53960$53.96
500$0.51120$255.60
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.42600$426.00
3,000$0.41180$1,235.40
5,000$0.39760$1,988.00
10,000$0.38340$3,834.00
Additional Resources
AttributeDescription
Other Names
1923-LFXTAL082071REELCT
LFXTAL082071CUTT
1923-LFXTAL082071REELTR
1923-LFXTAL082071REELDKR
830108207101
Standard Package1,000