0ZCK-Series-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ZCJ0025AF2E

Digi-Key Part Number
507-1799-2-ND - Tape & Reel (TR)
507-1799-1-ND - Cut Tape (CT)
507-1799-6-ND - Digi-Reel®
Manufacturer
Bel Fuse Inc.
Manufacturer Product Number
0ZCJ0025AF2E
Supplier
Description
PTC RESET FUSE 24V 250MA 1206
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Polymeric PTC Resettable Fuse 24V 250 mA Ih Surface Mount 1206 (3216 Metric), Concave
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Fuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Max
40 A
Current - Hold (Ih) (Max)
250 mA
Current - Trip (It)
500 mA
Time to Trip
80 ms
Resistance - Initial (Ri) (Min)
550 mOhms
Resistance - Post Trip (R1) (Max)
2.3 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.12000$0.12
5$0.12000$0.60
10$0.11400$1.14
50$0.10200$5.10
100$0.09500$9.50
250$0.08448$21.12
500$0.07040$35.20
1,000$0.06688$66.88
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.05632$168.96
6,000$0.05280$316.80
15,000$0.04928$739.20