QBHP684E-IR1500A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBHP684-IR4AU

Digi-Key Part Number
1516-1212-2-ND - Tape & Reel (TR)
1516-1212-1-ND - Cut Tape (CT)
1516-1212-6-ND - Digi-Reel®
Manufacturer
QT Brightek (QTB)
Manufacturer Product Number
QBHP684-IR4AU
Supplier
Description
LED IR 740NM 700MA SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Infrared (IR) Emitter 740nm 1.9V 700mA - 60° 2-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
QT Brightek (QTB)
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
700mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
740nm
Voltage - Forward (Vf) (Typ)
1.9V
Viewing Angle
60°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.40.2000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.76660$1,383.30
1,000$2.70000$2,700.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$5.67000$5.67
10$4.00700$40.07
100$3.28180$328.18
Digi-Reel®
QtyUnit PriceExt Price
1$5.67000$5.67
10$4.00700$40.07
100$3.28180$328.18
Additional Resources
AttributeDescription
Other Names
1516-1212-1
1516-1212-2
1516-1212-6
Standard Package500