LS-0505-014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS-0505-014

Digi-Key Part Number
LS-0505-014-ND
Manufacturer
Advanced Photonix
Manufacturer Product Number
LS-0505-014
Supplier
Description
505NM GAN UV LED ASSY
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
- Emitter 502nm 3.3V 20mA 1.1mW/sr @ 20mA (Typ) - TO-46-2 Lens Top Metal Can
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Photonix
Series
Package
Tray
Part Status
Active
Type
-
Current - DC Forward (If) (Max)
20mA
Radiant Intensity (Ie) Min @ If
1.1mW/sr @ 20mA (Typ)
Wavelength
502nm
Voltage - Forward (Vf) (Typ)
3.3V
Viewing Angle
-
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
All prices are in USD
Tray
QtyUnit PriceExt Price
1$12.39000$12.39
40$9.34925$373.97
80$7.85338$628.27
440$7.56000$3,326.40
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package40