MFG_CUN9GB1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUN9GB1A

Digi-Key Part Number
2112-CUN9GB1ATR-ND - Tape & Reel (TR)
2112-CUN9GB1ACT-ND - Cut Tape (CT)
2112-CUN9GB1ADKR-ND - Digi-Reel®
Manufacturer
SETi/Seoul Viosys
Manufacturer Product Number
CUN9GB1A
Supplier
Description
395NM CA3535_DOME PACKAGE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Ultraviolet (UV) Emitter 395nm 3.5V 1.4A - 62.5° 1414 (3535 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SETi/Seoul Viosys
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1.4A
Radiant Intensity (Ie) Min @ If
-
Wavelength
395nm
Voltage - Forward (Vf) (Typ)
3.5V
Viewing Angle
62.5°
Orientation
Top View
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.40.2000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$7.72500$3,862.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$12.66000$12.66
10$9.55300$95.53
100$8.02470$802.47
Digi-Reel®
QtyUnit PriceExt Price
1$12.66000$12.66
10$9.55300$95.53
100$8.02470$802.47
Additional Resources
AttributeDescription
Other Names
2112-CUN9GB1ADKR
2112-CUN9GB1ATR
2112-CUN9GB1ACT
Standard Package500