USD

12-WLCSP (1.56x1.4)
ATTINY20-UUR
Digi-Key Part Number
ATTINY20-UURTR-ND - Tape & Reel (TR)
ATTINY20-UURCT-ND - Cut Tape (CT)
ATTINY20-UURDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
ATTINY20-UUR
Supplier
Description
IC MCU 8BIT 2KB FLASH 12WLCSP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 2KB (1K x 16) FLASH 12-WLCSP (1.56x1.4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
12MHz
Connectivity
I²C, SPI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Program Memory Size
2KB (1K x 16)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFBGA, WLCSP
Supplier Device Package
12-WLCSP (1.56x1.4)
Number of I/O
10
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,816 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.