OSTTC020162
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OSTTC020162
OSTTC020162
OSTTC020162

OSTTC020162

Digi-Key Part Number
ED2600-ND
Manufacturer
On Shore Technology Inc.
Manufacturer Product Number
OSTTC020162
Supplier
Description
TERM BLK 2POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.3 Nm (2.6 Lb-In)
Screw Thread
M2.6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.90000$0.90
10$0.49500$4.95
25$0.36920$9.23
50$0.32940$16.47
100$0.32290$32.29
250$0.28412$71.03
500$0.25830$129.15
1,000$0.23247$232.47
5,000$0.17435$871.75
Additional Resources
AttributeDescription
Other Names
ED2600-NDR
EDC500/2DS
ED2600
Standard Package1