217, 218, 219 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0217010.HXP

Digi-Key Part Number
F2398-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0217010.HXP
Supplier
Description
FUSE GLASS 10A 250VAC 5X20MM
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
10 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge, Glass
Current Rating (Amps)
10 A
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
5mm x 20mm
Breaking Capacity @ Rated Voltage
100A
Melting I²t
217.635
Approval Agency
CE, K-MARK, PSE, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0063 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0020
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.47000$0.47
5$0.45200$2.26
10$0.43800$4.38
50$0.36820$18.41
100$0.30560$30.56
250$0.27784$69.46
500$0.23616$118.08
1,000$0.20837$208.37
5,000$0.18754$937.70
Additional Resources
AttributeDescription
Other Names
217010.XP
F2398
217010
217010.P
0217010HXP
217010XP
Standard Package100