ARFS-1511-1200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARFS-1511-1200

Digi-Key Part Number
2454-ARFS-1511-1200-ND
Manufacturer
Aras Power Technologies
Manufacturer Product Number
ARFS-1511-1200
Supplier
Description
AC/DC CONVERTER 12V 150W
Detailed Description
Open Frame AC DC Converters 1 Output 12V - - - 12.5A 90 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Aras Power Technologies
Series
-
Package
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12.5A
Power (Watts)
150W
Applications
ITE (Commercial)
Voltage - Isolation
1.5 kV
Efficiency
90%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.08" H (127.0mm x 76.2mm x 27.4mm)
Approval Agency
CB, CE
Standard Number
60950-1
Minimum Load Required
No
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.6012
All prices are in USD
Box
QtyUnit PriceExt Price
1$25.00000$25.00
5$24.63000$123.15
10$24.26000$242.60
25$23.89000$597.25
50$23.53000$1,176.50
100$23.18000$2,318.00
Additional Resources
AttributeDescription
Other Names2454-ARFS-1511-1200
Standard Package32