2199xxx-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2199119-4

Digi-Key Part Number
A115900TR-ND - Tape & Reel (TR)
A115900CT-ND - Cut Tape (CT)
A115900DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2199119-4
Supplier
Description
CONN M.2 FEMALE 67POS 0.020 GOLD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
M.2 (NGFF) Mini Card
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
67
Card Thickness
-
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 80°C
Material - Insulation
Thermoplastic
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.27000$1.27
10$1.11800$11.18
25$1.05200$26.30
50$1.00820$50.41
100$0.96430$96.43
250$0.87668$219.17
500$0.78900$394.50
Tape & Reel (TR)
QtyUnit PriceExt Price
1,200$0.98979$1,187.75
2,400$0.92381$2,217.14
6,000$0.87982$5,278.92