USD
Favorite

B32529C0224K289 0.22µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Price & Procurement
3,988 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.22900 $2.29
50 0.16060 $8.03
100 0.13760 $13.76
500 0.10320 $51.60
1,000 0.08714 $87.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : 495-2524-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,247 - Immediate
  • Unit Price: $0.33000
  • Tape & Box (TB)  : 495-75657-3-ND
  • Minimum Quantity: 3,200
  • Quantity Available: 0
  • Unit Price: $0.08256
  • Tape & Reel (TR)  : 495-2524-2-ND
  • Minimum Quantity: 2,800
  • Quantity Available: 0
  • Unit Price: $0.08255

B32529C0224K289

Datasheet
Digi-Key Part Number 495-75657-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32529C0224K289
Copy  
Description CAP FILM 0.22UF 10% 63VDC RADIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.22µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial

Copy  
Customer Reference
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Environmental Information TDK RoHS3
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT B32529 Box Size 31/Aug/2012
MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32520-29 Series
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series B32529
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive; EMI, RFI Suppression
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 495-75657-1