USD
Favorite

V7805-1000R Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 32V Input
Price & Procurement
5,969 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.02000 $7.02
5 6.91800 $34.59
10 6.81700 $68.17
25 6.61640 $165.41
50 6.41600 $320.80
100 6.21550 $621.55
250 6.01500 $1,503.75
500 5.61400 $2,807.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

V7805-1000R

Datasheet
Digi-Key Part Number 102-2178-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V7805-1000R
Copy  
Description DC DC CONVERTER 5V 5W
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 32V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series V78-1000
Packaging Tube 
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 6.5V
Voltage - Input (Max) 32V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Power (Watts) 5W
Applications ITE (Commercial)
Features OTP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 93%
Mounting Type Through Hole, Right Angle
Package / Case 3-SIP Module
Size / Dimension 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)
Control Features -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

V7805-1000

DC DC CONVERTER 5V 5W

CUI Inc.

$7.02000 Details

V7812-1000R

DC DC CONVERTER 12V 12W

CUI Inc.

$7.02000 Details

V7805-2000R

DC DC CONVERTER 5V 10W

CUI Inc.

$9.75000 Details

1N4148W-7-F

DIODE GEN PURP 100V 300MA SOD123

Diodes Incorporated

$0.16000 Details

SWI24-24-N-P5R

AC/DC WALL MOUNT ADAPTER 24V 24W

CUI Inc.

$17.45000 Details

LMV7275MF/NOPB

IC COMP SGL 1.8V R-R IN SOT23-5

Texas Instruments

$1.42000 Details
Additional Resources
Standard Package 44
Other Names 102-2178
656-90658R
V78051000R