USD
Favorite

MBR0540-TP Diode Schottky 40V 500mA Surface Mount SOD-123
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.05550 $166.50
6,000 0.05250 $315.00
9,000 0.04800 $432.00
30,000 0.04500 $1,350.00
75,000 0.03990 $2,992.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : MBR0540TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 79,684 - Immediate
  • Unit Price: $0.32000
  • Digi-Reel®  : MBR0540TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 79,684 - Immediate
  • Unit Price: Digi-Reel®

MBR0540-TP

Datasheet
Digi-Key Part Number MBR0540TPMSTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MBR0540-TP
Copy  
Description DIODE SCHOTTKY 40V 500MA SOD123
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 40V 500mA Surface Mount SOD-123

Copy  
Customer Reference
Documents & Media
Datasheets MBR0520 Thru MBR0580
Product Training Modules Diode Handling and Mounting
Video File Micro Commercial Components Corporate Video
Environmental Information RoHS Cert
HTML Datasheet MBR0520 Thru MBR0580
Online Catalog Schottky Diode
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 550mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 40V
Capacitance @ Vr, F 30pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number MBR0540
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTST-C191KSKT

LED YELLOW CLEAR SMD

Lite-On Inc.

$0.28000 Details

SN74LVC1G17DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

$0.29000 Details

5005

PC TEST POINT COMPACT RED

Keystone Electronics

$0.40000 Details

MCP1661T-E/OT

IC REG BOOST ADJ 200MA SOT23-5

Microchip Technology

$0.93000 Details

2N7002

MOSFET N-CH 60V 115MA SOT-23

ON Semiconductor

$0.32000 Details

LTST-C191TBKT

LED BLUE CLEAR CHIP SMD

Lite-On Inc.

$0.47000 Details
Additional Resources
Standard Package 3,000
Other Names MBR0540TP
MBR0540TPMSTR