USD

NTE375

NTE375

Digi-Key Part Number
2368-NTE375-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
NTE375
Supplier
Description
TRANS NPN 150V 2A TO220
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Part Status
Active
Transistor Type
NPN
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100mA, 1A
Current - Collector Cutoff (Max)
1mA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Frequency - Transition
8MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Power - Max
1.75 W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.29.0095
Price and Procurement