R30-6200414
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R30-6200414
R30-6200414
R30-6200414

R30-6200414

Digi-Key Part Number
952-2006-ND
Manufacturer
Harwin Inc.
Manufacturer Product Number
R30-6200414
Supplier
Description
ROUND SPACER M3 ALUMINUM 4MM
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Round Spacer Unthreaded M3 Aluminum 0.157" (4.00mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Harwin Inc.
Series
Package
Bulk
Part Status
Active
Type
Round Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
M3
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.197" (5.00mm)
Between Board Height
0.157" (4.00mm)
Length - Overall
0.157" (4.00mm)
Features
-
Material
Aluminum
Plating
Passivated
Color
-
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7616.99.5190
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.41000$0.41
5$0.35400$1.77
10$0.29500$2.95
25$0.27760$6.94
50$0.26580$13.29
100$0.23630$23.63
250$0.22452$56.13
500$0.21270$106.35
1,000$0.20089$200.89
Additional Resources
AttributeDescription
Other Names
R306200414
952-2006
Standard Package500