USD

TL3330AF130QG
TL3330AF130QG
TL3330_QG
TL3330_QG Footprint

TL3330AF130QG

Digi-Key Part Number
EG4388TR-ND - Tape & Reel (TR)
EG4388CT-ND - Cut Tape (CT)
EG4388DKR-ND - Digi-Reel®
Manufacturer
E-Switch
Manufacturer Product Number
TL3330AF130QG
Supplier
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
E-Switch
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Surface Mount, Right Angle
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
3.50mm
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
7.80mm x 2.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
130gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
50,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
Price and Procurement

36,284 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesEG4388TR
Standard Package2,300