USD

CDEP134 SERIES
CDEP134 SERIES
CDEP134 Series Top
CDEP134 Series Side

CDEP134NP-8R0MC

Digi-Key Part Number
308-2275-2-ND - Tape & Reel (TR)
308-2275-1-ND - Cut Tape (CT)
308-2275-6-ND - Digi-Reel®
Manufacturer
Sumida America Components Inc.
Manufacturer Product Number
CDEP134NP-8R0MC
Supplier
Description
FIXED IND 8UH 6.5A 18.4 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Shielded Wirewound Inductor 18.4mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sumida America Components Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
7.2A
Shielding
Shielded
DC Resistance (DCR)
18.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.531" W (13.50mm x 13.50mm)
Height - Seated (Max)
0.193" (4.90mm)
Inductance
8 µH
Current Rating (Amps)
6.5 A
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
308-2275-2
CDEP134NP-8R0MCTR
CDEP134NP-8R0MCTR-ND
Standard Package500