USD

KVIM1-P-005_bottom
KVIM1-P-005_bottom
KVIM1-P-005_top
KVIM1-P-005

KVIM1-P-005

Digi-Key Part Number
2064-KVIM1-P-005-ND
Manufacturer
Khadas
Manufacturer Product Number
KVIM1-P-005
Supplier
Description
VIM1 PRO SINGLE BOARD COMPUTER +
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Khadas
Series
-
Package
Box
Part Status
Active
Core Processor
Amlogic S905X
Speed
1.5GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.23"" x 2.28"" x 0.45"" (82mm x 58mm x 11.5mm)
Form Factor
-
Expansion Site/Bus
40-Pin GPIO Header
RAM Capacity/Installed
2GB
Storage Interface
eMMC V5.1
Video Outputs
HDMI 2.0a
Ethernet
100Mbps
USB
USB 2.0 (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8471.50.0150
Price and Procurement

16 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States