8-WSON E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25N01GVZEIG TR

Digi-Key Part Number
W25N01GVZEIGTR-ND - Tape & Reel (TR)
W25N01GVZEIGCT-ND - Cut Tape (CT)
W25N01GVZEIGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25N01GVZEIG TR
Description
IC FLASH 1GBIT SPI 104MHZ 8WSON
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
FLASH - NAND Memory IC 1Gb (128M x 8) SPI 104 MHz 8-WSON (8x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Winbond Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NAND
Memory Size
1Gb (128M x 8)
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (8x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B1A
HTSUS8542.32.0071
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.62000$3.62
10$3.28000$32.80
25$3.20920$80.23
50$3.19160$159.58
100$2.86180$286.18
250$2.85132$712.83
500$2.74714$1,373.57
1,000$2.61170$2,611.70
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$2.40332$9,613.28