USD
Favorite

C347S Solid State SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Price & Procurement
2,129 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.59000 $8.59
10 8.05500 $80.55
25 7.16000 $179.00
50 6.80200 $340.10
100 6.44400 $644.40
250 5.72800 $1,432.00
500 5.37000 $2,685.00
1,000 5.01200 $5,012.00
5,000 4.83300 $24,165.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 306-1445-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $5.01200
  • Cut Tape (CT)  : 306-1445-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,091 - Immediate
  • Unit Price: $8.59000
  • Digi-Reel®  : 306-1445-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,091 - Immediate
  • Unit Price: Digi-Reel®

C347S

Datasheet
Digi-Key Part Number 306-1308-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C347S
Copy  
Description SSR RELAY SPST-NO 1A 0-80V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Coto Technology
Series COTOMOS™
Packaging Tube 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A) x 2
Output Type AC, DC
Voltage - Input 1.37VDC
Voltage - Load 0V ~ 80V
Load Current 1A
On-State Resistance (Max) 150 mOhms
Termination Style Gull Wing
Package / Case 8-SOP (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

C347STR

SSR RELAY SPST-NO 1A 0-80V

Coto Technology

$8.59000 Details

C247STR

SSR RELAY SPST-NO 1.25A 0-80V

Coto Technology

$4.01000 Details
Additional Resources
Standard Package 50
Other Names 306-1308