USD
Favorite

Price & Procurement
381 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.20000 $4.20
10 3.93800 $39.38
25 3.50000 $87.50
50 3.32500 $166.25
100 3.15000 $315.00
250 2.80000 $700.00
500 2.62500 $1,312.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CLA311TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.45000
  • Digi-Reel®  : CLA311DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 381 - Immediate
  • Unit Price: Digi-Reel®

LCB716STR

Datasheet
Digi-Key Part Number CLA311CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LCB716STR
Copy  
Description SSR RELAY SPST-NC 500MA 0-60V
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Solid State SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series LCB, OptoMOS®
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NC (1 Form B)
Output Type AC, DC
Voltage - Input 1.2VDC
Voltage - Load 0V ~ 60V
Load Current 500mA
On-State Resistance (Max) 2 Ohms
Termination Style Gull Wing
Package / Case 6-SMD (0.300", 7.62mm)
Supplier Device Package 6-SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

G3VM-61H1

SSR RELAY SPST-NO 400MA 0-60V

Omron Electronics Inc-EMC Div

$2.50000 Details

G3VM353G

SSR RELAY SPST-NC 120MA 0-350V

Omron Electronics Inc-EMC Div

$5.98000 Details

TSW-104-07-T-S

CONN HEADER VERT 4POS 2.54MM

Samtec Inc.

$0.27000 Details

ASSR-4118-503E

SSR RELAY SPST-NO 100MA 0-400V

Broadcom Limited

$1.70000 Details

CPC1117NTR

SSR RELAY SPST-NC 150MA 0-60V

IXYS Integrated Circuits Division

$1.10000 Details

LCB710S

SSR RELAY SPST-NC 1A 0-60V

IXYS Integrated Circuits Division

$4.56000 Details
Additional Resources
Standard Package 1
Other Names CLA311CT