USD
Favorite

Photo Not Available
FVN.1S.304.CLYC37Z 4 Position Circular Connector Plug, Female Sockets and Male Pins
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 103.99000 $103.99
10 97.87200 $978.72
25 94.81360 $2,370.34
50 88.69660 $4,434.83
100 83.80290 $8,380.29
250 81.35612 $20,339.03
500 79.52100 $39,760.50

Submit a request for quotation on quantities greater than those displayed.

FVN.1S.304.CLYC37Z

Datasheet
Digi-Key Part Number FVN.1S.304.CLYC37Z-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FVN.1S.304.CLYC37Z
Copy  
Description CONN CIRC PLUG 4POS GOLD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets and Male Pins

Copy  
Documents & Media
Datasheets Unipole, Multipole Catalog
HTML Datasheet Unipole, Multipole Catalog
Environmental Information LEMO RoHS3 Certfiicate
Online Catalog 0S, 1S , 2S and 3S Series
Product Attributes
Type Description Select All
Categories
Manufacturer LEMO
Series 1S
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets and Male Pins
Number of Positions 4
Shell Size - Insert 304
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination -
Fastening Type Push-Pull
Orientation Keyed
Shell Material Brass
Shell Finish Chrome
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP50 - Dust Protected
Material Flammability Rating UL94 V-0
Features -
Shielding Shielded
Current Rating (Amps) 10A
Voltage Rating -
Operating Temperature -55°C ~ 250°C
Backshell Material, Plating -
Cable Opening 0.126" ~ 0.146" (3.20mm ~ 3.70mm)
Contact Material Brass, Bronze
Contact Finish Thickness - Mating -
Insert Material Polyetheretherketone (PEEK)
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names Q11321653