USD
Favorite

HAA5-1.5/OVP-AG Linear AC DC Converters 2 Output 5V -5V 1.5A, 1.5A 100, 120, 220, 230, 240 VAC Input
Price & Procurement
61 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 79.16000 $79.16
5 76.42600 $382.13
10 73.69700 $736.97
25 72.60480 $1,815.12
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

HAA5-1.5/OVP-AG

Datasheet
Digi-Key Part Number 179-2500-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HAA5-1.5/OVP-AG
Copy  
Description AC/DC CONVERTER +/-5V 15W
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Linear AC DC Converters 2 Output 5V -5V 1.5A, 1.5A 100, 120, 220, 230, 240 VAC Input

Copy  
Documents & Media
Datasheets Linear Power Supplies
Featured Product Magnetics Solutions
Power Solutions and Protection
HTML Datasheet Linear Power Supplies
Online Catalog Linear Series - 15W, 20W
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Power Solutions
Series Linear AA
Part Status Active
Type Linear
Number of Outputs 2
Voltage - Input 100, 120, 220, 230, 240 VAC
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.5A, 1.5A
Power (Watts) 15W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 45%
Operating Temperature 0°C ~ 50°C
Features Adjustable Output, Remote Sense
Mounting Type Chassis Mount
Size / Dimension 6.50" L x 4.00" W x 1.62" H (165.1mm x 101.6mm x 41.2mm)
Approval Agency -
Minimum Load Required -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

PDV-P9007

PHOTOCELL 10K-100K OHM 4.20MM

Advanced Photonix

$1.78000 Details

FN2070-3-06

LINE FILTER 110/250VAC 3A CHAS

Schaffner EMC Inc.

$21.43000 Details

HB12-1.7-AG

AC/DC CONVERTER 12V 20W

Bel Power Solutions

$54.69000 Details

HBB15-1.5-A+G

AC/DC CONVERTER +/-15V 41W

SL Power Electronics Manufacture of Condor/Ault Brands

$149.70000 Details

HAA15-0.8-AG

AC/DC CONVERTER +/-12V 24W

Bel Power Solutions

$74.68000 Details

0026013116

CONN HEADER R/A 6POS 4.2MM

Molex

$1.87000 Details
Additional Resources
Standard Package 13
Other Names 179-2500
HAA5-1.5/OVP-AG-ND
HAA515OVPAG