USD
Favorite

Price & Procurement
26 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.61000 $4.61
10 4.32000 $43.20
25 3.84000 $96.00
50 3.64800 $182.40
100 3.45600 $345.60
250 3.07200 $768.00
500 2.88000 $1,440.00
1,000 2.68800 $2,688.00
5,000 2.59200 $12,960.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 255-2359-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.88000
  • Tape & Reel (TR)  : TXS2SS-4.5V-X-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.74500

TXS2SS-4.5V

Datasheet
Digi-Key Part Number 255-2359-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TXS2SS-4.5V
Copy  
Description RELAY GEN PURPOSE DPDT 1A 4.5VDC
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) Surface Mount

Copy  
Documents & Media
Other Related Documents Relay Technical Info
Standards Chart
How to Read Date Codes
Datasheets TX-S Relays
Video File
HTML Datasheet TX-S Relays
PCN Packaging Mult Dev Label Chgs 20/Sep/2019
Online Catalog TX-S Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series TX-S
Packaging Tube 
Part Status Active
Mounting Type Surface Mount
Coil Voltage 4.5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 110VDC - Max
Coil Current 11.1mA
Coil Type Non Latching
Features -
Termination Style Gull Wing
Seal Rating Sealed - Fully
Coil Insulation -
Must Operate Voltage 3.6 VDC
Must Release Voltage 0.45 VDC
Operate Time 5ms
Release Time 5ms
Operating Temperature -40°C ~ 70°C
Contact Material Silver (Ag), Gold (Au)
Relay Type General Purpose
Coil Resistance 405 Ohms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 40
Other Names 255-2359-5
TXS2SS-4.5V-ND
TXS2SS45V