USD
Favorite

OPA4140AIDR J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Price & Procurement
2,385 In Stock
Can ship immediately Factory Stock : 9,599
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.95000 $9.95
10 8.98700 $89.87
25 8.56920 $214.23
100 7.10600 $710.60
250 6.47900 $1,619.75
500 6.06100 $3,030.50
1,000 5.55940 $5,559.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 296-28130-ND
  • Minimum Quantity: 1
  • Quantity Available: 864 - Immediate
    6,500 - Factory Stock 
  • Unit Price: $10.53000
  • Tape & Reel (TR)  : 296-48634-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock 
  • Unit Price: $5.55940
  • Digi-Reel®  : 296-48634-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,385 - Immediate
    9,599 - Factory Stock 
  • Unit Price: Digi-Reel®

OPA4140AIDR

Datasheet
Digi-Key Part Number 296-48634-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA4140AIDR
Copy  
Description IC OPAMP JFET 4 CIRCUIT 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type J-FET
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 20V/µs
Gain Bandwidth Product 11MHz
Current - Input Bias 0.5pA
Voltage - Input Offset 30µV
Current - Supply 1.8mA
Current - Output / Channel 36mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number OPA414
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

OPA2140AIDR

IC OPAMP JFET 2 CIRCUIT 8SOIC

Texas Instruments

$6.30000 Details

TPS62177DQCT

IC REG BUCK 3.3V 500MA 10WSON

Texas Instruments

$1.63000 Details

TPS7A3301RGWR

IC REG LINEAR NEG ADJ 1A 20VQFN

Texas Instruments

$6.30000 Details

ADS1256IDBR

IC ADC 24BIT SIGMA-DELTA 28SSOP

Texas Instruments

$14.43000 Details

LMR24210TL/NOPB

IC REG BUCK ADJUSTABLE 1A 28USMD

Texas Instruments

$4.04000 Details

LM5575MHX/NOPB

IC REG BUCK ADJ 1.5A 16HTSSOP

Texas Instruments

$4.78000 Details
Additional Resources
Standard Package 1
Other Names 296-48634-1