TO-220-3

FQP30N06

Digi-Key Part Number
FQP30N06FS-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
FQP30N06
Supplier
Description
MOSFET N-CH 60V 30A TO220-3
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
N-Channel 60 V 30A (Tc) 79W (Tc) Through Hole TO-220-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tube
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
30A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
40mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
945 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
79W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
TO-220-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Tube
QtyUnit PriceExt Price
1$1.21000$1.21
10$1.08600$10.86
25$1.03080$25.77
100$0.84680$84.68
500$0.69952$349.76
1,000$0.58572$585.72
Additional Resources
AttributeDescription
Other Names
FQP30N06-ND
FQP30N06FS
Standard Package50
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IRFZ44ZPBFInfineon Technologies19,988IRFZ44ZPBF-ND$1.02000Similar
PSMN3R0-60PS,127Nexperia USA Inc.3,0051727-4285-ND$2.97000Similar
PSMN7R6-60PS,127Nexperia USA Inc.141727-4281-ND$1.71000Similar