USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.21000 $16.21
10 14.74000 $147.40
25 14.37160 $359.29
50 13.26600 $663.30
100 12.52900 $1,252.90
250 11.42352 $2,855.88
500 10.68650 $5,343.25
1,000 9.80210 $9,802.10
2,500 9.58100 $23,952.50

Submit a request for quotation on quantities greater than those displayed.

06AE2

Datasheet
Digi-Key Part Number 1144-1033-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 06AE2
Copy  
Description PWR ENT MOD RCPT IEC320-C14 PNL
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In

Copy  
Documents & Media
Datasheets AE Series
Part Number Guide
06AE2 Spec Sheet
Product Training Modules EMI Filter Products
Mfg CAD Models 06AE2.stp
HTML Datasheet Part Number Guide
Online Catalog AE Series
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics
Series AE
Packaging Bulk 
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 6A
Voltage - IEC 115/250VAC
Current - UL -
Voltage - UL -
Filter Type Filtered (EMI, RFI) - Commercial
Accomodates a Fuse Yes (Fuse Not Included)
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect
Switch Features Switch On-Off
Features -
Fuse Holder, Drawer Fuse Holder
Panel Cutout Dimensions Rectangular - 66.00mm x 27.00mm
Panel Thickness 0.040" ~ 0.070" (1.02mm ~ 1.78mm)
Material Flammability Rating -
Ingress Protection -
Approval Agency CSA, UL, VDE
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In

762-18/002

PWR ENT MOD RCPT IEC320-C14 PNL

Qualtek

$11.07000 Details

06AK2D

PWR ENT MOD RCPT IEC320-C14 PNL

Delta Electronics

$20.96000 Details

0009503031

CONN HOUSING 3POS .156 W/RAMP

Molex

$0.19000 Details

ECL15US05-S

AC/DC CONVERTER 5V 15W

XP Power

$43.26000 Details

67400-185-EB

CORD 18AWG NEMA5-15P - IEC320 6'

Inventus Power

$4.03000 Details

1-6609113-0

PWR ENT MOD RCPT IEC320-C14 PNL

TE Connectivity Corcom Filters

$23.48000 Details
Additional Resources
Standard Package 140
Other Names 1144-1033