USD
Favorite

LT3045EMSE-1#PBF Linear Voltage Regulator IC 1 Output 500mA 12-MSOP-EP
Price & Procurement
248 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.98000 $6.98
25 4.00000 $100.00
100 3.85700 $385.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LT3045EMSE-1#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.94400

LT3045EMSE-1#PBF

Datasheet
Digi-Key Part Number LT3045EMSE-1#PBF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT3045EMSE-1#PBF
Copy  
Description IC REG LINEAR 0V 500MA 12MSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA 12-MSOP-EP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Tube 
Part Status Active
Output Configuration Positive
Output Type Programmable
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 0V
Voltage - Output (Max) 15V
Voltage Dropout (Max) 0.45V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 20µA
Current - Supply (Max) 25mA
PSRR 117dB ~ 53dB (120Hz ~ 10MHz)
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 12-MSOP-EP
Base Part Number LT3045
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT3094EMSE#PBF

IC REG LIN NEG ADJ 500MA 12MSOP

Analog Devices Inc.

$6.98000 Details

DC2593A

LT3045EDD-1 DEMO BOARD 20V, 500M

Analog Devices Inc.

$150.00000 Details

LT3045EMSE#PBF

IC REG LINEAR 15V 500MA 12MSOP

Analog Devices Inc.

$6.98000 Details

LT3094IMSE#PBF

IC REG LIN NEG ADJ 500MA 12MSOP

Analog Devices Inc.

$8.11000 Details

PJ-002A

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

$0.60000 Details

AS12AH

SWITCH SLIDE SPDT 0.4VA 28V

NKK Switches

$4.37000 Details
Additional Resources
Standard Package 37