USD
Favorite

LT3094EMSE#PBF Linear Voltage Regulator IC 1 Output 500mA 12-MSOP
Price & Procurement
670 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.98000 $6.98
25 4.00000 $100.00
100 3.85700 $385.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LT3094EMSE#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.94400

LT3094EMSE#PBF

Datasheet
Digi-Key Part Number LT3094EMSE#PBF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT3094EMSE#PBF
Copy  
Description IC REG LIN NEG ADJ 500MA 12MSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA 12-MSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Tube 
Part Status Active
Output Configuration Negative
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) -2.3V
Voltage - Output (Min/Fixed) 0V
Voltage - Output (Max) -19.5V
Voltage Dropout (Max) 0.41V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 2.35mA
Current - Supply (Max) 23mA
PSRR 108dB ~ 28dB (120Hz ~ 10MHz)
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 12-MSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT3045EMSE#PBF

IC REG LINEAR 15V 500MA 12MSOP

Analog Devices Inc.

$6.98000 Details

LT3045EMSE-1#PBF

IC REG LINEAR 0V 500MA 12MSOP

Analog Devices Inc.

$6.98000 Details

LT3042EMSE#TRPBF

IC REG LIN POS ADJ 200MA 10MSOP

Analog Devices Inc.

$5.74000 Details

LTC3121IDE#PBF

IC REG BOOST ADJ 1.5A 12DFN

Analog Devices Inc.

$6.79000 Details

LT3094EMSE#TRPBF

PWR MGMT SUPERVISORY

Analog Devices Inc.

$3.94400 Details

LTC3260EMSE#PBF

IC REG CHARGE PUMP INV DL 16MSOP

Analog Devices Inc.

$8.47000 Details
Additional Resources
Standard Package 37