USD
Favorite

LST1-01F06-FRD1-00 LED Lighting COBs, Engines, Modules Chip On Board (COB) OSLON® SSL 120 Horticulture Far Red Starboard
Price & Procurement
48 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.98000 $7.98
10 7.34200 $73.42
25 6.54360 $163.59
100 5.82540 $582.54
250 4.98752 $1,246.88

Submit a request for quotation on quantities greater than those displayed.

LST1-01F06-FRD1-00

Datasheet
Digi-Key Part Number 1672-1137-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LST1-01F06-FRD1-00
Copy  
Description STARBOARD, OSRAM OSLON SSL 120,
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) OSLON® SSL 120 Horticulture Far Red Starboard

Copy  
Documents & Media
Datasheets Osram Horticulture Starboards
Featured Product Horticulture Starboards
PCN Design/Specification Starboards 01/Oct/2019
Online Catalog LST1-01F06
Product Attributes
Type Description Select All
Categories
Manufacturer New Energy
Series OSLON® SSL 120 Horticulture
Part Status Active
Type Chip On Board (COB)
Color Far Red
CCT (K) -
Wavelength 735nm
Configuration Starboard
Luminous Flux @ Current/Temperature 282mW
Current - Test 350mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 1.85V
Lumens/Watt @ Current - Test -
Current - Max -
CRI (Color Rendering Index) -
Viewing Angle 120°
Features -
Size / Dimension -
Height -
Light Emitting Surface (LES) -
Lens Type -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LST1-01F06-PRD1-00

STARBOARD, OSRAM OSLON SSL 120,

New Energy

$5.88000 Details

LZ4-40R308-0000

LED EMITTER RED 740NM STAR MCPCB

OSRAM SYLVANIA Inc.

$18.54000 Details

L2C5-SPP11211E1900

LUXEON SUNPLUS COB 1211

Lumileds

$27.87000 Details

CBM-120-FR-C15-RA100

LED FAR RED 735NM BIG CHIP

Luminus Devices Inc.

$334.96000 Details

XPEBFR-L1-0000-00901

XLAMP XP-E SMD LED FAR RED

Cree Inc.

$2.20000 Details

XPEBFR-L1-0000-00801

XLAMP XP-E SMD LED FAR RED

Cree Inc.

$1.82000 Details
Additional Resources
Standard Package 250
Other Names 1672-1137