USD
Favorite

OPA2189IDR Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
12,037 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.66500 $36.65
25 3.46520 $86.63
100 2.84900 $284.90
250 2.55640 $639.10
500 2.46400 $1,232.00
1,000 2.04820 $2,048.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-53411-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $2.04820
  • Digi-Reel®  : 296-53411-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,037 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-53405-ND
  • Minimum Quantity: 1
  • Quantity Available: 215 - Immediate
    4,050 - Factory Stock 
  • Unit Price: $4.90000

OPA2189IDR

Datasheet
Digi-Key Part Number 296-53411-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA2189IDR
Copy  
Description IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy  
Documents & Media
Datasheets OPA1189, OP2189
Manufacturer Product Page OPA2189IDR Specifications
Featured Product OPA2189 CMOS Precision Op-Amp
EDA / CAD Models OPA2189IDR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog Zero-Drift
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 20V/µs
Gain Bandwidth Product 14MHz
Current - Input Bias 70pA
Voltage - Input Offset 1.5µV
Current - Supply 1.3mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number OPA218
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA189IDBVR

IC OPAMP ZER-DRIFT 1CIRC SOT23-5

Texas Instruments

$2.49000 Details

OPA2140AIDR

IC OPAMP JFET 2 CIRCUIT 8SOIC

Texas Instruments

$6.30000 Details

OPA189IDR

IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC

Texas Instruments

$2.49000 Details

RCU-0C

PC TEST POINT NATURAL

TE Connectivity AMP Connectors

$0.27000 Details

BAV70LT1G

DIODE ARRAY GP 100V 200MA SOT23

ON Semiconductor

$0.10000 Details

LT3062EMS8E#PBF

IC REG LIN POS ADJ 200MA 8MSOP

Analog Devices Inc.

$3.99000 Details
Additional Resources
Standard Package 1
Other Names 296-53411-1