USD

Product Index > Switches > Rocker Switches > Compare Parts

Digi-Key Part Number 432-1121-ND RC915-VB-B-0-V-ND
Manufacturer Part Number RC911-RB-B-0-N RC915-VB-B-0-V
Manufacturer
Image RC911-RB-B-0-N - Carling Technologies RC915-VB-B-0-V - Carling Technologies
Description SWITCH ROCKER SPDT 16A 125V SWITCH ROCKER SPDT 16A 125V
Quantity Available 194 - Immediate
0
Unit Price USD $1.54000 $3.63067
Minimum Quantity 1 60  Non-Stock 
Series R R
Packaging Bulk  Bulk 
Part Status Active Active
Mounting Type Panel Mount, Snap-In Panel Mount, Snap-In
Circuit SPDT SPDT
Switch Function On-Off-On On-Off-On
Current Rating (Amps) 16A (AC) 16A (AC)
Voltage Rating - AC 125V 125V
Voltage Rating - DC
-
-
Actuator Type Concave (Curved) Concave (Curved)
Color - Actuator/Cap Black Black, Red
Actuator Marking No Marking No Marking
Illumination Type, Color - -
Illumination Voltage (Nominal) - -
Termination Style Quick Connect - 0.250" (6.3mm) Wire Leads
Ingress Protection - -
Features - Two-Tone Rocker
Panel Cutout Dimensions Rectangular - 28.58mm x 13.97mm Rectangular - 28.58mm x 13.97mm
Operating Temperature 0°C ~ 85°C 0°C ~ 85°C
Datasheets RC911-RB-B-0-N Datasheet RC915-VB-B-0-V Datasheet

Shared Attributes:

11:07:44 10/22/2020