62684-402100ALF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62684-402100ALF
62684-402100ALF
62684-402100ALF
62684, SFV Series 40 Position

62684-402100ALF

Digi-Key Part Number
609-1200-2-ND - Tape & Reel (TR)
609-1200-1-ND - Cut Tape (CT)
609-1200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
62684-402100ALF
Description
CONN FPC TOP 40POS 0.50MM R/A
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
40 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
40
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm, 0.33mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Actuator Material
Thermoplastic, Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
2.00µin (0.051µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
20
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4051
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.27000$1.27
10$1.07000$10.70
25$1.02600$25.65
50$1.00420$50.21
100$0.96050$96.05
250$0.87320$218.30
500$0.78586$392.93
1,000$0.69854$698.54
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.65489$1,309.78
4,000$0.63306$2,532.24
6,000$0.61123$3,667.38
10,000$0.58212$5,821.20
Additional Resources
AttributeDescription
Other Names
609-1200-1
62684402100ALF
Q4962752
609-1200-2
609-1200-6
Standard Package2,000