28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP23017-E/SP

Digi-Key Part Number
MCP23017-E/SP-ND
Manufacturer
Manufacturer Product Number
MCP23017-E/SP
Description
IC I/O EXPANDER I2C 16B 28SDIP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
I/O Expander 16 I²C 1.7 MHz 28-SPDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tube
Product Status
Active
Number of I/O
16
Interface
I²C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
25mA
Clock Frequency
1.7 MHz
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.300", 7.62mm)
Supplier Device Package
28-SPDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$1.70000$1.70
25$1.41000$35.25
100$1.28260$128.26
Additional Resources
AttributeDescription
Other NamesMCP23017ESP
Standard Package15
Substitutes (28)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PCA9655EDWR2Gonsemi1,381PCA9655EDWR2GOSCT-ND$3.47000Similar
PCA9539DWTexas Instruments2296-33499-5-ND$2.85000Similar
PCF8575RGERTexas Instruments2296-20982-1-ND$2.87000Similar
PCA9535DBTexas Instruments205296-33493-5-ND$2.82000Similar
PCA6416AHF,128NXP USA Inc.23,535568-9935-1-ND$1.72000Similar