USD

Product Index > Fans, Thermal Management > AC Fans > Compare Parts

Back to Search Results

Digi-Key Part Number 381-2579-ND 381-3149-ND 603-1889-ND
Manufacturer Part Number W4E400-CP02-71 W4E400-CP02-70 GTW040FUC15RE
Manufacturer
Image W4E400-CP02-71 - ebm-papst Inc. W4E400-CP02-70 - ebm-papst Inc. GTW040FUC15RE - Delta Electronics
Description FAN AXIAL 528X80MM 230VAC WIRE FAN AXIAL 528X80MM 230VAC WIRE FAN AXIAL 404X202MM 230VAC
Quantity Available 3 - Immediate
11 - Immediate
0
Unit Price USD $389.85000 $389.85000 $548.39000
Minimum Quantity 1 1 10  Non-Stock 
Series W4E400A W4E400A GTW
Packaging
-
-
-
Part Status Active Active Active
Voltage - Rated 230VAC 230VAC 230VAC
Size / Dimension Round - 528mm Dia Round - 528mm Dia Round - 528mm Dia
Width 80.00mm 80.00mm 154.0mm
Air Flow 2910.0 CFM (81.48m³/min) 2910.0 CFM (81.48m³/min) 3147.0 CFM (88.12m³/min)
Static Pressure - - 0.710 in H2O (176.9 Pa)
Bearing Type Ball Ball Ball
Fan Type Tubeaxial Tubeaxial Tubeaxial
Features - - PWM Control, Thermal Overload Protector (TOP)
Noise 73.0dB(A) 73.0dB(A) 72.0dB(A)
Power (Watts) 240W 240W 330W
RPM - - 1650 RPM
Termination 2 Wire Leads 2 Wire Leads -
Ingress Protection - - IP54 - Dust Protected, Water Resistant
Operating Temperature - - -13 ~ 140°F (-25 ~ 60°C)
Approval Agency CE, CSA, UL CSA, UL, VDE cUL, TUV
Weight 9.3 lbs (4.2 kg) 9.3 lbs (4.2 kg) 21 lbs (9.5 kg)
Datasheets W4E400-CP02-71 Datasheet W4E400-CP02-70 Datasheet -

Shared Attributes:

Back to Search Results

21:33:07 9/19/2020