KLS12F036EG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLS22F036AQ

Digi-Key Part Number
108-KLS220002-ND
Manufacturer
C&K
Manufacturer Product Number
KLS22F036AQ
Supplier
Description
FLAT, DPDT, PCB, MOM, RED / GREE
Manufacturer Standard Lead Time
12
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
C&K
Tray
Part Status
Active
Mounting Type
Through Hole
Type
Standard, Illuminated
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
500mA (DC)
Voltage Rating - DC
25 V
Actuator Type
Square, Button
Color - Actuator/Cap
Clear
Illumination Type, Color
LED, Red/Green
Illumination Voltage (Nominal)
2 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
1 (Unlimited)
EAR99
8536.50.9031
All prices are in USD
Tray
QtyUnit PriceExt Price
1$13.54000$13.54
10$12.22800$122.28
25$11.63960$290.99
40$11.05100$442.04