8-TDFN-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17048G+T10

Digi-Key Part Number
MAX17048G+T10TR-ND - Tape & Reel (TR)
MAX17048G+T10CT-ND - Cut Tape (CT)
MAX17048G+T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17048G+T10
Description
IC BATT MON LI-ION 1CELL 8TDFN
Manufacturer Standard Lead Time
59 Weeks
Detailed Description
Battery Battery Monitor IC Lithium Ion 8-TDFN-EP (2x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
I²C
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN-EP (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.13000$3.13
10$2.80800$28.08
25$2.65520$66.38
100$2.30100$230.10
250$2.18300$545.75
500$1.95880$979.40
1,000$1.77000$1,770.00
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$1.77000$17,700.00
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
MAX17048G+T10DKR
MAX17048G+T10-ND
MAX17048G+T10TR
MAX17048G+T10CT
Standard Package10,000