USD

PME271M568MR30

PME271M610MR30

Digi-Key Part Number
399-7483-ND
Manufacturer
KEMET
Manufacturer Product Number
PME271M610MR30
Supplier
Description
CAP FILM 0.1UF 20% 275VAC RADIAL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
0.1 µF Film Capacitor 275V - Paper, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Paper, Metallized
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.945" L x 0.299" W (24.00mm x 7.60mm)
Height - Seated (Max)
0.551" (14.00mm)
Termination
PC Pins
Lead Spacing
0.799" (20.30mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Capacitance
0.1 µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
Bulk
QtyUnit PriceExt Price
1$1.78000$1.78
10$1.44200$14.42
50$1.25880$62.94
100$1.10140$110.14
500$0.83920$419.60
1,000$0.73429$734.29
2,500$0.70807$1,770.17
5,000$0.69012$3,450.60
Additional Resources
AttributeDescription
Other Names399-7483
Standard Package250