Price & Procurement
1,246 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.32500 $3.25
50 0.29240 $14.62
100 0.26000 $26.00
500 0.24700 $123.50
1,000 0.20800 $208.00
2,500 0.19500 $487.50
5,000 0.18850 $942.50
10,000 0.18200 $1,820.00

Submit a request for quotation on quantities greater than those displayed.

ECS-160-20-46X

Datasheet
Digi-Key Part Number XC1759-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-160-20-46X
Copy  
Description CRYSTAL 16.0000MHZ 20PF TH
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

16MHz ±30ppm Crystal 20pF 50 Ohms HC-46/X

Copy  
Customer Reference
Documents & Media
Datasheets HC-46X
Crystal Part Numbering Guide
Product Training Modules Miniature CSM-3X and HC-46X Series Crystals
Featured Product HC-46X and CSM-3X Quartz Crystals
HTML Datasheet Crystal Part Numbering Guide
HC-46X
EDA / CAD Models ECS-160-20-46X by SnapEDA
Online Catalog HC-46X Series
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series HC-46X
Packaging Bulk 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC-46/X
Size / Dimension 0.268" L x 0.157" W (6.80mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B3F-1005

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

$0.37000 Details
Additional Resources
Standard Package 500
Other Names ECS1602046X
XC1759