A-2004-2-4-LP^S-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A-2004-2-4-LP^S-R
A-2004-2-4-LP/S-R
A-2004-2-4-LP/S-R

A-2004-2-4-LP/S-R

Digi-Key Part Number
AE10388-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
A-2004-2-4-LP/S-R
Supplier
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Package
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
-
Features
Board Lock, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tray
QtyUnit PriceExt Price
1$1.04000$1.04
10$0.87700$8.77
25$0.84160$21.04
40$0.82350$32.94
90$0.78767$70.89
270$0.71611$193.35
450$0.64449$290.02
990$0.57288$567.15
2,430$0.51917$1,261.58
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
A200424LPSR
Q12909487
AE10388
Standard Package90