USD

FC Series
FC Series
FC16 SERIES
FC Series_31.5 x 0.80

EEU-FC1J102U

Digi-Key Part Number
P11280-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEU-FC1J102U
Supplier
Description
CAP ALUM 1000UF 20% 63V RADIAL
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
1000 µF
Voltage - Rated
63 V
Impedance
43 mOhms
Ripple Current @ Low Frequency
2.003 A @ 120 Hz
Ripple Current @ High Frequency
2.67 A @ 100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
EEU-FC1J102U-ND
EEUFC1J102U
P11280
Q955445
Standard Package100
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UPS1J102MHDNichicon9,233493-5656-ND$2.26000Similar
UPW1J102MHD6Nichicon481493-1957-ND$2.16000Similar
UPM1J102MHD6Nichicon105493-11126-ND$2.82000Similar
UPJ1J102MHDNichicon171493-5545-ND$2.35000Similar
UPJ1J102MHD6Nichicon326493-5546-ND$2.31000Similar