10142048-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10142048-00

Digi-Key Part Number
223-10142048-00TR-ND - Tape & Reel (TR)
223-10142048-00CT-ND - Cut Tape (CT)
223-10142048-00DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
10142048-00
Supplier
Description
HTU31D I.C 31D RH/T DIGITAL R400
Detailed Description
Humidity Temperature Sensor 0 ~ 100% RH Digital, I²C ±2% RH 5 s Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
Digital, I²C
Output
-
Accuracy
±2% RH
Response Time
5 s
Sensitivity
-
Voltage - Supply
3V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (2.5x2.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9025.80.1000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
400$2.66900$1,067.60
Cut Tape (CT)
QtyUnit PriceExt Price
1$5.34000$5.34
5$4.71000$23.55
10$4.16000$41.60
25$3.37560$84.39
50$2.98300$149.15
100$2.90450$290.45
Digi-Reel®
QtyUnit PriceExt Price
1$5.34000$5.34
5$4.71000$23.55
10$4.16000$41.60
25$3.37560$84.39
50$2.98300$149.15
100$2.90450$290.45
Additional Resources
AttributeDescription
Other Names
223-10142048-00
223-10142048-00-ND
223-10142048-00TR
223-10142048-00CT
223-10142048-00DKR
Standard Package400