DO-204AH, DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-204AH, DO-35
DO-204AH, DO-35, Axial

1N4148TR

Digi-Key Part Number
1N4148VSTR-ND - Tape & Reel (TR)
1N4148VSCT-ND - Cut Tape (CT)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
1N4148TR
Supplier
Description
DIODE GEN PURP 75V 300MA DO35
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Diode Standard 75 V 300mA (DC) Through Hole DO-35 (DO-204AH)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
300mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
8 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35 (DO-204AH)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01452$145.20
30,000$0.01307$392.10
50,000$0.01162$581.00
100,000$0.01089$1,089.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.09500$0.95
100$0.05190$5.19
500$0.03194$15.97
1,000$0.02178$21.78
2,000$0.01852$37.04
5,000$0.01670$83.50
Additional Resources
AttributeDescription
Other Names
1N4148VSTR
1N4148VSCT
Standard Package10,000
Substitutes (18)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1N914ATRonsemi116,3571N914ACT-ND$0.24000Similar
1N4148TRonsemi135,6861N4148FSCT-ND$0.12000Similar
1N4448onsemi45,8221N4448FS-ND$0.11000Similar
1N4148-T50Ronsemi10,3511N4148-T50RCT-ND$0.12000Similar
1N914Microchip Technology1,4041N914MS-ND$0.84000Similar