USD

4-SMD

FA-238 16.0000MB-K3

Digi-Key Part Number
SER4046TR-ND - Tape & Reel (TR)
SER4046CT-ND - Cut Tape (CT)
SER4046DKR-ND - Digi-Reel®
Manufacturer
EPSON
Manufacturer Product Number
FA-238 16.0000MB-K3
Supplier
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
16 MHz ±50ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
10pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Frequency
16 MHz
ESR (Equivalent Series Resistance)
80 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.33000$0.33
10$0.27500$2.75
50$0.24760$12.38
100$0.22000$22.00
Tape & Reel (TR)
QtyUnit PriceExt Price
250$0.22000$55.00
500$0.20900$104.50
750$0.19251$144.38
1,250$0.17600$220.00
2,500$0.16500$412.50
6,250$0.15950$996.88
Additional Resources
AttributeDescription
Other Names
828201
FA-23816.0000MB-K3
Q22FA2380042112
SER4046TR
Standard Package250