USD

Obsolete item.
LT-M562A_G2

SI-B8R113560WW

Digi-Key Part Number
1510-1318-ND
Manufacturer
Samsung Semiconductor, Inc.
Manufacturer Product Number
SI-B8R113560WW
Supplier
Description
LED MODULE 5000K M562A_G2
Detailed Description
LED Lighting COBs Engines Modules LED Module series White, Cool Linear Light Strip
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Semiconductor, Inc.
Series
Package
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Cool
CCT (K)
5000K 4-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
1650lm (Typ)
Current - Test
450mA
Temperature - Test
50°C
Voltage - Forward (Vf) (Typ)
24.8V
Lumens/Watt @ Current - Test
148 lm/W
Current - Max
540mA
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
With Connector
Size / Dimension
560.00mm L x 18.00mm W
Height
4.40mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

Additional Resources
AttributeDescription
Other Names1510-1318
Standard Package280