1-2199298-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2199298-1
1-2199298-1
1-2199298-1

1-2199298-1

Digi-Key Part Number
A120346-ND
Manufacturer
Manufacturer Product Number
1-2199298-1
Description
CONN IC DIP SOCKET 6POS TIN
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
6 (2 x 3) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tube
Product Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
6 (2 x 3)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Brass, Copper
Housing Material
Polybutylene Terephthalate (PBT), Thermoplastic, Glass Filled
Operating Temperature
-40°C ~ 105°C
Termination Post Length
0.118" (3.00mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
20mOhm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tube
QtyUnit PriceExt Price
1$0.27000$0.27
10$0.22400$2.24
25$0.19880$4.97
40$0.18575$7.43
80$0.17238$13.79
230$0.15252$35.08
440$0.14591$64.20
945$0.11938$112.81
2,400$0.10943$262.63