Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Standards
Interface
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
HVQFN32
PN5120A0HN1/C2,151
IC RFID RDR/TRAN 13.56MZ 32HVQFN
NXP USA Inc.
968
In Stock
1 : $7.26000
Tray
Tray
ActiveRFID Reader/Transponder13.56MHzFeliCa, ISO 14443, MIFARE, NFCI²C, SPI, UART2.5V ~ 3.6V-40°C ~ 90°CSurface Mount32-VFQFN Exposed Pad32-HVQFN (5x5)
HVQFN32
PN5120A0HN1/C2,118
IC RFID RDR/TRAN 13.56MZ 32HVQFN
NXP USA Inc.
5,155
In Stock
1 : $6.34000
Cut Tape (CT)
6,000 : $5.28340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRFID Reader/Transponder13.56MHzFeliCa, ISO 14443, MIFARE, NFCI²C, SPI, UART2.5V ~ 3.6V-40°C ~ 90°CSurface Mount32-VFQFN Exposed Pad32-HVQFN (5x5)
HVQFN32
PN5120A0HN1/C2,157
IC RFID RDR/TRAN 13.56MZ 32HVQFN
NXP USA Inc.
2,450
In Stock
1 : $7.26000
Tray
Tray
ActiveRFID Reader/Transponder13.56MHzFeliCa, ISO 14443, MIFARE, NFCI²C, SPI, UART2.5V ~ 3.6V-40°C ~ 90°CSurface Mount32-VFQFN Exposed Pad32-HVQFN (5x5)
Showing
1 - 3
of 3

RFID, RF Access, Monitoring ICs


RFID or RF access monitoring ICs are semiconductor devices configured as RFID (Radio Frequency Identification) readers, transponders, passive entry or passive start processors and TPMS (Tire Pressure Monitorying System). They are designed to comply with specific RFID standards such as EPC, ISO, NFC, MiFARE and FeliCa, and communicate over I2C, SPI, UART, USB, PWM, RS232, RS422, RS485 and other interfaces.