14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMD11C14A-SSUT

Digi-Key Part Number
ATSAMD11C14A-SSUTTR-ND - Tape & Reel (TR)
ATSAMD11C14A-SSUTCT-ND - Cut Tape (CT)
ATSAMD11C14A-SSUTDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
ATSAMD11C14A-SSUT
Supplier
Description
IC MCU 32BIT 16KB FLASH 14SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ARM® Cortex®-M0+ series Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I²C, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Number of I/O
12
Program Memory Size
16KB (16K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
Data Converters
A/D 5x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.56000$1.56
25$1.41440$35.36
100$1.29000$129.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.29000$3,870.00
Additional Resources
AttributeDescription
Other Names
ATSAMD11C14A-SSUTCT
1611-ATSAMD11C14A-SSUTDKR
1611-ATSAMD11C14A-SSUTCT
1611-ATSAMD11C14A-SSUTDKR-ND
1611-ATSAMD11C14A-SSUTTRINACTIVE
1611-ATSAMD11C14A-SSUTDKRINACTIVE
1611-ATSAMD11C14A-SSUTCT-ND
1611-ATSAMD11C14A-SSUTCTINACTIVE
ATSAMD11C14A-SSUTTR
1611-ATSAMD11C14A-SSUTTR-ND
ATSAMD11C14A-SSUTDKR
1611-ATSAMD11C14A-SSUTTR
Standard Package3,000