TC254P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC555IP

Digi-Key Part Number
296-1858-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TLC555IP
Supplier
Description
IC OSC SINGLE TIMER 2.1MHZ 8-DIP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
2.1MHz
Voltage - Supply
3V ~ 15V
Current - Supply
360 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$0.93000$0.93
10$0.83200$8.32
25$0.78960$19.74
100$0.64850$64.85
250$0.60620$151.55
500$0.53572$267.86
1,000$0.46550$465.50

Other Suppliers on Digi-Key

7,631In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
TEXTISTLC555IP
-TLC555IPE4-NDR
2156-TLC555IP
-296-1858-5
296-1858-5
-296-1858
-296-1858-5-ND
-TLC555IPE4
296-1858
-TLC555IP-NDR
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LMC555CN/NOPBTexas Instruments2,242LMC555CN/NOPB-ND$1.69000Similar