PA.760.A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA.760.A

Digi-Key Part Number
931-PA.760.ATR-ND - Tape & Reel (TR)
931-PA.760.ACT-ND - Cut Tape (CT)
931-PA.760.ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA.760.A
Description
WARRIORX WIDE-BAND(600MHZ-6000MH
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.59GHz, 3.4GHz, 5.5375GHz LTE, Wi-Fi Chip RF Antenna 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.5GHz, 5.15GHz ~ 5.925GHz -0.7dBi, 0.5dBi, 1dBi, -0.5dBi, 3.4dBi, 2.9dBi, 4.3dBi, 3dBi SMA Female Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taoglas Limited
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.59GHz, 3.4GHz, 5.5375GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.5GHz, 5.15GHz ~ 5.925GHz
Antenna Type
Chip
Number of Bands
8
VSWR
-
Return Loss
-
Gain
-0.7dBi, 0.5dBi, 1dBi, -0.5dBi, 3.4dBi, 2.9dBi, 4.3dBi, 3dBi
Features
-
Termination
SMA Female
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.197" (5.00mm)
Applications
LTE, Wi-Fi
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.10.9100
California Prop 65
Warning Information
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$16.65000$16.65
100$12.72000$1,272.00
Tape & Reel (TR)
QtyUnit PriceExt Price
450$12.72004$5,724.02
900$10.27002$9,243.02